Timing Belt Pulley, Steel 20mm Belt Width x 66.21mm Pitch, 26 Tooth

RS Stock No.: 350-6731Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

26

Pitch

66.21mm

To Suit Belt Width

20mm

Bore

12mm

Material

Steel

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 66.21mm Pitch, 26 Tooth

P.O.A.

Timing Belt Pulley, Steel 20mm Belt Width x 66.21mm Pitch, 26 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

26

Pitch

66.21mm

To Suit Belt Width

20mm

Bore

12mm

Material

Steel