Type K Thermocouple 150mm Length, → +1100°C
RS Stock No.: 455-4135Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALThermocouple Type
K
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Stock information temporarily unavailable.
P.O.A.
Type K Thermocouple 150mm Length, → +1100°C
1
P.O.A.
Type K Thermocouple 150mm Length, → +1100°C
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALThermocouple Type
K
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C