Type K Thermocouple 250mm Length, → +1100°C

RS Stock No.: 455-4141Brand: NEUTRAL
View all in Thermocouples

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

View all in Thermocouples

Stock information temporarily unavailable.

P.O.A.

Type K Thermocouple 250mm Length, → +1100°C

P.O.A.

Type K Thermocouple 250mm Length, → +1100°C

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C