Type K Thermocouple 400mm Length, 6mm Diameter → +1100°C

RS Stock No.: 219-4270Brand: NEUTRAL
View all in Thermocouples

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

400mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Product details

Type J and K Probes and KNE Terminal Head Assembly

200400 and 600mm versions
Stainless steel sheath
Insulated tip junction
Aluminium IP67 terminal head
Push-in process connection

View all in Thermocouples

Stock information temporarily unavailable.

P.O.A.

Type K Thermocouple 400mm Length, 6mm Diameter → +1100°C

P.O.A.

Type K Thermocouple 400mm Length, 6mm Diameter → +1100°C

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

400mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1100°C

Product details

Type J and K Probes and KNE Terminal Head Assembly

200400 and 600mm versions
Stainless steel sheath
Insulated tip junction
Aluminium IP67 terminal head
Push-in process connection