Type K Thermocouple 600mm Length, 6mm Diameter → +1100°C

RS Stock No.: 219-4292Brand: NEUTRAL
View all in Thermocouples

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

600mm

Maximum Temperature Sensed

+1100°C

Probe Material

Stainless Steel

View all in Thermocouples

Stock information temporarily unavailable.

P.O.A.

Type K Thermocouple 600mm Length, 6mm Diameter → +1100°C

P.O.A.

Type K Thermocouple 600mm Length, 6mm Diameter → +1100°C

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

600mm

Maximum Temperature Sensed

+1100°C

Probe Material

Stainless Steel