Wedge Filament Indicator Lamp, Clear, 12 V, 100 mA, 1000h

RS Stock No.: 283-8346Brand: NEUTRAL
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

100 mA

Diameter

5mm

Length

20 mm

Lens Colour

Clear

Luminosity

7.2 lm

Life Hours

1000h

You may be interested in
RS PRO Indicator Light, Clear, 12V, 100mA
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Wedge Filament Indicator Lamp, Clear, 12 V, 100 mA, 1000h

P.O.A.

Wedge Filament Indicator Lamp, Clear, 12 V, 100 mA, 1000h

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Light, Clear, 12V, 100mA
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

100 mA

Diameter

5mm

Length

20 mm

Lens Colour

Clear

Luminosity

7.2 lm

Life Hours

1000h

You may be interested in
RS PRO Indicator Light, Clear, 12V, 100mA
P.O.A.Each (In a Pack of 10) (ex VAT)