White 3 core rubber mains cable,1.5sq.mm
Technical documents
Specifications
Brand
NEUTRALCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Outer Diameter
8.7mm
Sheath Material
Rubber
Voltage Rating
300/500 V
Conductor Resistance
13.7 Ω/km
Insulation material
EPR
Conductor Material
Tinned Annealed Copper
Maximum Operating Temperature
+90°C
Product details
3-core 3183TQ Rubber - HOFR
Conductors: Tinned copper
Conductor insulation: EPR Rubber
Sheath: Heat resisting rubber
Made in the U.K.
Complies fully with the requirements of BS6500
British BASEC approved
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Outer Diameter
8.7mm
Sheath Material
Rubber
Voltage Rating
300/500 V
Conductor Resistance
13.7 Ω/km
Insulation material
EPR
Conductor Material
Tinned Annealed Copper
Maximum Operating Temperature
+90°C
Product details
3-core 3183TQ Rubber - HOFR
Conductors: Tinned copper
Conductor insulation: EPR Rubber
Sheath: Heat resisting rubber
Made in the U.K.
Complies fully with the requirements of BS6500
British BASEC approved