White LED Reflector Bulb, E10 Base, 10mm Diameter, 200mcd
RS Stock No.: 382-4275Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALLight Output Colour
White
Intensity
200mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25mm
P.O.A.
White LED Reflector Bulb, E10 Base, 10mm Diameter, 200mcd
1
P.O.A.
White LED Reflector Bulb, E10 Base, 10mm Diameter, 200mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
White
Intensity
200mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25mm