White nylon cable tie,340x7.7mm,Qty500

RS Stock No.: 622-335Brand: NEUTRAL
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

NEUTRAL

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Fast

Maximum Bundle Diameter

88.9mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

You may be interested in
Thomas & Betts Polyamide 66
P.O.A.1 Box of 500 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

White nylon cable tie,340x7.7mm,Qty500

P.O.A.

White nylon cable tie,340x7.7mm,Qty500

Stock information temporarily unavailable.

You may be interested in
Thomas & Betts Polyamide 66
P.O.A.1 Box of 500 (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Fast

Maximum Bundle Diameter

88.9mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

You may be interested in
Thomas & Betts Polyamide 66
P.O.A.1 Box of 500 (ex VAT)