Yellow LED Reflector Bulb, 6mm Diameter, 280mcd
RS Stock No.: 382-3648Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
280mcd
Chip Type
Single Chip
Diameter
6mm
Length
30mm
Peak Wavelength
587nm
You may be interested in
RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Telephone Slide Base, 5.5mm Diameter, 300mcdBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
Yellow LED Reflector Bulb, 6mm Diameter, 280mcd
1
P.O.A.
Yellow LED Reflector Bulb, 6mm Diameter, 280mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Telephone Slide Base, 5.5mm Diameter, 300mcdBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
280mcd
Chip Type
Single Chip
Diameter
6mm
Length
30mm
Peak Wavelength
587nm
You may be interested in
RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Telephone Slide Base, 5.5mm Diameter, 300mcdBrand: RS PRO
P.O.A.Each (ex VAT)