Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 320mcd

RS Stock No.: 356-0555Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

320mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

Current Rating

16mA

View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 320mcd

P.O.A.

Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 320mcd

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

320mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

Current Rating

16mA