Zinc male ratchet handle,M10x32mm
RS Stock No.: 686-424Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
32mm
Handle Material
Zinc
Shaft Material
Steel
Length
105mm
P.O.A.
Zinc male ratchet handle,M10x32mm
1
P.O.A.
Zinc male ratchet handle,M10x32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
32mm
Handle Material
Zinc
Shaft Material
Steel
Length
105mm