ZnPt steel 6 lobe csk head screw,M6x12mm

RS Stock No.: 482-8234Brand: NEUTRAL
View all in Security Screws

Technical documents

Specifications

Brand

NEUTRAL

Length

12mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Steel

Finish

Clear Passivated, Galvanised

You may be interested in

P.O.A.

ZnPt steel 6 lobe csk head screw,M6x12mm

P.O.A.

ZnPt steel 6 lobe csk head screw,M6x12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Length

12mm

Thread Size

M6

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Steel

Finish

Clear Passivated, Galvanised

You may be interested in