Technical documents
Specifications
Brand
NeutrikGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Contact Plating
Gold
Stock information temporarily unavailable.
P.O.A.
Neutrik, Plug Cable Mount, 75Ω, Straight Body
1
P.O.A.
Neutrik, Plug Cable Mount, 75Ω, Straight Body
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
NeutrikGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Contact Plating
Gold
