Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik Cable Mount XLR Connector, Right Angle, Male, 3 Way, Silver Plating

RS Stock No.: 448-159Brand: NeutrikManufacturers Part No.: NC3MRC
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connector, Right Angle, Male, 3 Way, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Right Angle, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver