Technical documents
Specifications
Brand
NeutrikGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Nylon
Voltage Rating
50 V
Contact Material
Brass
Product details
X-Series 1/4 in. Professional Right Angle Jack Plugs
The heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug. With a unique Neutrik chuck type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jack fields (15.88 mm jack pitch). All models are highly reliable and excellent quality.
Features & Benefits
Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NeutrikGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Nylon
Voltage Rating
50 V
Contact Material
Brass
Product details
X-Series 1/4 in. Professional Right Angle Jack Plugs
The heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug. With a unique Neutrik chuck type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jack fields (15.88 mm jack pitch). All models are highly reliable and excellent quality.
Features & Benefits
Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.