Technical documents
Specifications
Brand
New Japan RadioMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
500kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate
0.17V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
112 dB
Height
3.4mm
Width
6.4mm
Dimensions
8.8 x 6.4 x 3.4mm
Typical Input Voltage Noise Density
10.5nV/√Hz
Length
8.8mm
Product details
Precision Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
New Japan RadioMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
500kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate
0.17V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
112 dB
Height
3.4mm
Width
6.4mm
Dimensions
8.8 x 6.4 x 3.4mm
Typical Input Voltage Noise Density
10.5nV/√Hz
Length
8.8mm
Product details