Nexans KY30 Series Orange 0.22 mm² Equipment Wire, 7/0.2 mm, 250m, PVC Insulation, 10037871

RS Stock No.: 400-0149Brand: NexansManufacturers Part No.: 10037871
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Nexans KY30 Series Orange 0.22 mm² Equipment Wire, 7/0.2 mm, 250m, PVC Insulation, 10037871

P.O.A.

Nexans KY30 Series Orange 0.22 mm² Equipment Wire, 7/0.2 mm, 250m, PVC Insulation, 10037871
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

Orange

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

France