Nexans KY30 Series Red 0.93 mm² Equipment Wire, 19/0.25 mm, 100m, PVC Insulation, 10038070

RS Stock No.: 400-0240Brand: NexansManufacturers Part No.: 10038070
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.93 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

P.O.A.

Nexans KY30 Series Red 0.93 mm² Equipment Wire, 19/0.25 mm, 100m, PVC Insulation, 10038070

P.O.A.

Nexans KY30 Series Red 0.93 mm² Equipment Wire, 19/0.25 mm, 100m, PVC Insulation, 10038070

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.93 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2