Technical documents
Specifications
Brand
NexansCross Sectional Area
0.93 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.25 mm
Insulation material
PTFE
Outer Diameter
1.92mm
Voltage Rating
600 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
NF C 93-523, RoHS Compliant
Series
KZ 05
Number of Strands
19
Size of Strands
0.25 mm
Country of Origin
France
Product details
KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts
Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.
Standards
NF C 93-523
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexansCross Sectional Area
0.93 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.25 mm
Insulation material
PTFE
Outer Diameter
1.92mm
Voltage Rating
600 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
NF C 93-523, RoHS Compliant
Series
KZ 05
Number of Strands
19
Size of Strands
0.25 mm
Country of Origin
France
Product details
KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts
Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.
Standards
NF C 93-523
