Nexans KZ 05 Series White 3.18 mm² Harsh Environment Wire, 12, 45/0.3 mm, PTFE Insulation, 10042197

RS Stock No.: 787-9907Brand: NexansManufacturers Part No.: 10042197
brand-logo
View all in Harsh Environment Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

3.18 mm²

Sheath Colour

White

American Wire Gauge

12

Cable Shape

Single Core

Core Strands

45/0.3 mm

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

3.24mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

NF C 93-523, RoHS Compliant

Series

KZ 05

Size of Strands

0.3 mm

Number of Strands

45

Country of Origin

France

Product details

KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts

Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.

Standards

NF C 93-523

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexans KZ 05 Series White 3.18 mm² Harsh Environment Wire, 12, 45/0.3 mm, PTFE Insulation, 10042197

P.O.A.

Nexans KZ 05 Series White 3.18 mm² Harsh Environment Wire, 12, 45/0.3 mm, PTFE Insulation, 10042197
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

3.18 mm²

Sheath Colour

White

American Wire Gauge

12

Cable Shape

Single Core

Core Strands

45/0.3 mm

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

3.24mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

NF C 93-523, RoHS Compliant

Series

KZ 05

Size of Strands

0.3 mm

Number of Strands

45

Country of Origin

France

Product details

KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts

Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.

Standards

NF C 93-523

You may be interested in