Technical documents
Specifications
Brand
NexansCable Shape
Single Core
Length
90m
Insulation material
Polyamide
Voltage Rating
600 V
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Conductor Material
Nickel Plated Copper
Country of Origin
France
You may be interested in
Alpha Wire Ecogen Ecowire Plus Series Black 3.3 mm² Hook Up Wire, 12 AWG, 19/0.46 mm, 30m, MPPE Insulation, 6830 BK005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
P.O.A.
Nexans Equipment Wire, 90m, Polyamide Insulation, 2100 3.18 G12 BLANC
1
P.O.A.
Nexans Equipment Wire, 90m, Polyamide Insulation, 2100 3.18 G12 BLANC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Alpha Wire Ecogen Ecowire Plus Series Black 3.3 mm² Hook Up Wire, 12 AWG, 19/0.46 mm, 30m, MPPE Insulation, 6830 BK005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
NexansCable Shape
Single Core
Length
90m
Insulation material
Polyamide
Voltage Rating
600 V
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Conductor Material
Nickel Plated Copper
Country of Origin
France
You may be interested in
Alpha Wire Ecogen Ecowire Plus Series Black 3.3 mm² Hook Up Wire, 12 AWG, 19/0.46 mm, 30m, MPPE Insulation, 6830 BK005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
