Nexans KY33 Series Blue 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation, EPDX 17 KY33A04 BLEU

RS Stock No.: 400-0442Brand: NexansManufacturers Part No.: EPDX 17 KY33A04 BLEU
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

32

Country of Origin

France

P.O.A.

Nexans KY33 Series Blue 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation, EPDX 17 KY33A04 BLEU

P.O.A.

Nexans KY33 Series Blue 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation, EPDX 17 KY33A04 BLEU

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

32

Country of Origin

France