Nexans 3 Core, 0.22 mm² CSA Screened, 4.4mm od, 100m, Black

RS Stock No.: 399-9616Brand: NexansManufacturers Part No.: FM3R NOIR
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Nexans

Number of Cores

3

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Screen Type

Tinned Copper Braid

Country of Origin

France

Product details

FM / FMA cables for low frequency connections

Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).

Standards

NFC 32070/C2

You may be interested in

P.O.A.

Nexans 3 Core, 0.22 mm² CSA Screened, 4.4mm od, 100m, Black

P.O.A.

Nexans 3 Core, 0.22 mm² CSA Screened, 4.4mm od, 100m, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Nexans

Number of Cores

3

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

4.4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Screen Type

Tinned Copper Braid

Country of Origin

France

Product details

FM / FMA cables for low frequency connections

Flexible cables specifically recommended for connections requiring a high level of protection against electromagnetic interference.
Ideal for internal or external audio connections, as well as for connecting microphones.
For wiring devices in high-interference environments.
Reduced diameter version (FMA series).

Standards

NFC 32070/C2

You may be interested in