Nexans Multicore Industrial Cable, 4 Cores, 1.5 mm², Black PVC Sheath

RS Stock No.: 409-1741Brand: NexansManufacturers Part No.: HO7VVH-6F 4G1.5
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Nexans

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Outer Diameter

15 x 5mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Bare Copper

Voltage Rating

450/750 V

Drain Wire

Yes

Maximum Operating Temperature

+60°C

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans Multicore Industrial Cable, 4 Cores, 1.5 mm², Black PVC Sheath

P.O.A.

Nexans Multicore Industrial Cable, 4 Cores, 1.5 mm², Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Nexans

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Outer Diameter

15 x 5mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Bare Copper

Voltage Rating

450/750 V

Drain Wire

Yes

Maximum Operating Temperature

+60°C

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-30°C

You may be interested in