Nexans Transparent 0.6 mm² Hook Up Wire, 19/0.2 mm, 100m, PE Insulation, HT 406 INCOLORE

RS Stock No.: 399-9874Brand: NexansManufacturers Part No.: HT 406 INCOLORE
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Transparent

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PE

Voltage Rating

5 kV

Outer Diameter

4.2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Conductor Material

Annealed Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

3mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

P.O.A.

Nexans Transparent 0.6 mm² Hook Up Wire, 19/0.2 mm, 100m, PE Insulation, HT 406 INCOLORE

P.O.A.

Nexans Transparent 0.6 mm² Hook Up Wire, 19/0.2 mm, 100m, PE Insulation, HT 406 INCOLORE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Transparent

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PE

Voltage Rating

5 kV

Outer Diameter

4.2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Conductor Material

Annealed Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

3mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France