CABLE LYONISIL 2X0.75

RS Stock No.: 343-7196Brand: NexansManufacturers Part No.: LYONISIL SPOT 2X0.75
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

2

Outer Diameter

2.1 x 4.4mm

Voltage Rating

50 V

Conductor Material

Copper

Maximum Operating Temperature

+180°C

Insulation material

Silicone

Minimum Operating Temperature

-60°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CABLE LYONISIL 2X0.75

P.O.A.

CABLE LYONISIL 2X0.75
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Number of Cores

2

Outer Diameter

2.1 x 4.4mm

Voltage Rating

50 V

Conductor Material

Copper

Maximum Operating Temperature

+180°C

Insulation material

Silicone

Minimum Operating Temperature

-60°C

Country of Origin

France