Nexperia 74AHCT1G00GW 2-Input NAND Logic Gate, 5-Pin TSSOP

RS Stock No.: 510-544Brand: NexperiaManufacturers Part No.: 74AHCT1G00GW
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

AHCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

7.9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Country of Origin

Philippines

Product details

74AHCT1G Family

Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74AHCT Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AHCT1G00GW 2-Input NAND Logic Gate, 5-Pin TSSOP

P.O.A.

Nexperia 74AHCT1G00GW 2-Input NAND Logic Gate, 5-Pin TSSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

AHCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

7.9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Country of Origin

Philippines

Product details

74AHCT1G Family

Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74AHCT Family