Nexperia 74AHCT1G79GW D Type Flip Flop IC, 5-Pin TSSOP

RS Stock No.: 510-077Brand: NexperiaManufacturers Part No.: 74AHCT1G79GW
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

AHCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AHCT1G79GW D Type Flip Flop IC, 5-Pin TSSOP

P.O.A.

Nexperia 74AHCT1G79GW D Type Flip Flop IC, 5-Pin TSSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

AHCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.25mm

Width

1.35mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Philippines