NXP 74HC165PW,112 8-stage Shift Register, Parallel to Serial, 2 → 6 V, 16-Pin TSSOP

RS Stock No.: 781-2778PBrand: NexperiaManufacturers Part No.: 74HC165PW,112
brand-logo

Technical documents

Product details

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP 74HC165PW,112 8-stage Shift Register, Parallel to Serial, 2 → 6 V, 16-Pin TSSOP

P.O.A.

NXP 74HC165PW,112 8-stage Shift Register, Parallel to Serial, 2 → 6 V, 16-Pin TSSOP
Stock information temporarily unavailable.
You may be interested in

Technical documents

Product details

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in