Nexperia 74LVC14APW,112 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin TSSOP14

RS Stock No.: 219-4293Brand: NexperiaManufacturers Part No.: 74LVC14APW,112
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Package Type

TSSOP14

Pin Count

14

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC14APW,112 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin TSSOP14

P.O.A.

Nexperia 74LVC14APW,112 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin TSSOP14
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Package Type

TSSOP14

Pin Count

14