Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
30 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
40 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.0001mA
Minimum Operating Temperature
-65 °C
Height
1mm
Dimensions
2.9 x 1.3 x 1mm
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 100 | P.O.A. |
125 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 1225 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
30 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.5 V
Maximum Collector Base Voltage
40 V
Maximum Collector Emitter Saturation Voltage
1 V
Maximum Collector Cut-off Current
0.0001mA
Minimum Operating Temperature
-65 °C
Height
1mm
Dimensions
2.9 x 1.3 x 1mm
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.3mm