Technical documents
Specifications
Brand
NexperiaDiode Configuration
Common Anode
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
350 mW
Package Type
SC-70, SOT-232
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Dimensions
2.2 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
10.7mV/K
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Common Anode
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
350 mW
Package Type
SC-70, SOT-232
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Dimensions
2.2 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
10.7mV/K