Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-323

RS Stock No.: 865-2148Brand: NexperiaManufacturers Part No.: BZX384-B5V6,115
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Maximum Reverse Leakage Current

1µA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)

P.O.A.

Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
Select packaging type

P.O.A.

Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-323

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Maximum Reverse Leakage Current

1µA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)