Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
7 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Maximum Power Dissipation
2.6 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.7 x 3.7 x 1.8mm
Country of Origin
China
Product details
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
7 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Maximum Power Dissipation
2.6 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.7 x 3.7 x 1.8mm
Country of Origin
China
Product details
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
