Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
LFPAK56D, SOT1205
Mounting Type
Surface Mount
Maximum Power Dissipation
25 W
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
140 MHz
Pin Count
8
Number of Elements per Chip
2
Dimensions
5.3 x 4.7 x 1.05mm
Maximum Operating Temperature
+175 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1500
P.O.A.
1500
Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
LFPAK56D, SOT1205
Mounting Type
Surface Mount
Maximum Power Dissipation
25 W
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
140 MHz
Pin Count
8
Number of Elements per Chip
2
Dimensions
5.3 x 4.7 x 1.05mm
Maximum Operating Temperature
+175 °C