Technical documents
Specifications
Brand
NIC ComponentsInductance
220 μH
Maximum dc Current
200mA
Package/Case
43
Length
4.5mm
Depth
4mm
Height
3.2mm
Dimensions
4.5 x 4 x 3.2mm
Tolerance
±20%
Maximum DC Resistance
3Ω
Series
NPI43C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NIC ComponentsInductance
220 μH
Maximum dc Current
200mA
Package/Case
43
Length
4.5mm
Depth
4mm
Height
3.2mm
Dimensions
4.5 x 4 x 3.2mm
Tolerance
±20%
Maximum DC Resistance
3Ω
Series
NPI43C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
