NIC Components 180μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW181M500V30X40SF

RS Stock No.: 768-4090Brand: NIC ComponentsManufacturers Part No.: NRLPW181M500V30X40SF
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

180µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

4mm

Lifetime

3000h

Equivalent Series Resistance

2.303Ω

Series

NRL-PW

Leakage Current

900 μA

Tolerance

±20%

Ripple Current

1.49A

Product details

NRL-PW Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 180μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW181M500V30X40SF

P.O.A.

NIC Components 180μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW181M500V30X40SF
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

180µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

4mm

Lifetime

3000h

Equivalent Series Resistance

2.303Ω

Series

NRL-PW

Leakage Current

900 μA

Tolerance

±20%

Ripple Current

1.49A

Product details

NRL-PW Series