NIC Components 220μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW221M500V30X45SF

RS Stock No.: 768-4103Brand: NIC ComponentsManufacturers Part No.: NRLPW221M500V30X45SF
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

NRL-PW

Ripple Current

1.7A

Leakage Current

994 μA

Tolerance

±20%

Equivalent Series Resistance

1.884Ω

Product details

NRL-PW Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 220μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW221M500V30X45SF

P.O.A.

NIC Components 220μF Electrolytic Capacitor 500V dc, Through Hole - NRLPW221M500V30X45SF
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

220µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

NRL-PW

Ripple Current

1.7A

Leakage Current

994 μA

Tolerance

±20%

Equivalent Series Resistance

1.884Ω

Product details

NRL-PW Series