NIC Components 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - NRSZ471M10V8X15F

RS Stock No.: 737-4121Brand: NIC ComponentsManufacturers Part No.: NRSZ471M10V8X15F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

4500h

Equivalent Series Resistance

90mΩ

Series

NRSZ

Ripple Current

610mA

Leakage Current

47 μA

Tolerance

±20%

Product details

NRSZ Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - NRSZ471M10V8X15F

P.O.A.

NIC Components 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - NRSZ471M10V8X15F
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

4500h

Equivalent Series Resistance

90mΩ

Series

NRSZ

Ripple Current

610mA

Leakage Current

47 μA

Tolerance

±20%

Product details

NRSZ Series