Technical documents
Specifications
Number of LEDs
1
Number of Pins
2
Lens Shape
Rectangle
LED Colours
Green
Mounting Type
Surface Mount
Forward Voltage
4 V
Luminous Intensity
640 mcd
Dimensions
3 x 2mm
Brand
NichiaProduct details
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Number of LEDs
1
Number of Pins
2
Lens Shape
Rectangle
LED Colours
Green
Mounting Type
Surface Mount
Forward Voltage
4 V
Luminous Intensity
640 mcd
Dimensions
3 x 2mm
Brand
NichiaProduct details
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.