Nichia4 V Green LED Through Hole, NSPG520S

RS Stock No.: 228-1841Brand: NichiaManufacturers Part No.: NSPG520S
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Nichia

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3920 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Nichia4 V Green LED Through Hole, NSPG520S

P.O.A.

Nichia4 V Green LED Through Hole, NSPG520S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Nichia

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3920 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
P.O.A.Each (In a Pack of 5) (ex VAT)