Nichicon 150μF Polymer Capacitor 35V dc, Through Hole - PLV1V151MDL1

RS Stock No.: 739-5392Brand: NichiconManufacturers Part No.: PLV1V151MDL1
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

150µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000 h, 3000 h

Lead Pitch

5mm

Ripple Current

2.7A

Leakage Current

1050 μA

Tolerance

±20%

Series

LV

Equivalent Series Resistance

26mΩ

Country of Origin

China

Product details

LV Series Solid Electrolytic Radial

Solid Radial 105°C

You may be interested in
Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube
P.O.A.Each (In a Tray of 1000) (ex VAT)

P.O.A.

Nichicon 150μF Polymer Capacitor 35V dc, Through Hole - PLV1V151MDL1
Select packaging type

P.O.A.

Nichicon 150μF Polymer Capacitor 35V dc, Through Hole - PLV1V151MDL1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube
P.O.A.Each (In a Tray of 1000) (ex VAT)

Technical documents

Specifications

Capacitance

150µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000 h, 3000 h

Lead Pitch

5mm

Ripple Current

2.7A

Leakage Current

1050 μA

Tolerance

±20%

Series

LV

Equivalent Series Resistance

26mΩ

Country of Origin

China

Product details

LV Series Solid Electrolytic Radial

Solid Radial 105°C

You may be interested in
Bourns, 2056 600V 5kA, Radial 3 Electrode Gas Discharge Tube
P.O.A.Each (In a Tray of 1000) (ex VAT)