Nichicon XK Polyester Film Capacitor, 125 V ac, 250 V dc, ±10%, 100nF, Radial

RS Stock No.: 755-4412Brand: NichiconManufacturers Part No.: QXK2E104KTP
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

125 V ac, 250 V dc

Mounting Type

Radial

Tolerance

±10%

Series

XK

Lead Pitch

7.5mm

Length

11mm

Depth

5.2mm

Height

9.4mm

Dimensions

11 x 5.2 x 9.4mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Nichicon XK Polyester Film Capacitor, 125 V ac, 250 V dc, ±10%, 100nF, Radial

P.O.A.

Nichicon XK Polyester Film Capacitor, 125 V ac, 250 V dc, ±10%, 100nF, Radial

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

125 V ac, 250 V dc

Mounting Type

Radial

Tolerance

±10%

Series

XK

Lead Pitch

7.5mm

Length

11mm

Depth

5.2mm

Height

9.4mm

Dimensions

11 x 5.2 x 9.4mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

You may be interested in