Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 470nF, Radial

RS Stock No.: 167-8168Brand: NichiconManufacturers Part No.: QYX1H474KTP
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

470nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

7.5mm

Length

14mm

Depth

9.5mm

Height

16.5mm

Dimensions

14 x 9.5 x 16.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 470nF, Radial

P.O.A.

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 470nF, Radial
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

470nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

7.5mm

Length

14mm

Depth

9.5mm

Height

16.5mm

Dimensions

14 x 9.5 x 16.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.