Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UBC1H470MNS1GS

RS Stock No.: 715-1089Brand: NichiconManufacturers Part No.: UBC1H470MNS1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Tolerance

±20%

Series

BC

Polarised

Polar

Ripple Current

100mA

Leakage Current

4 μA

Country of Origin

Japan

Product details

BC Series High Temperature

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UBC1H470MNS1GS

P.O.A.

Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UBC1H470MNS1GS
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Tolerance

±20%

Series

BC

Polarised

Polar

Ripple Current

100mA

Leakage Current

4 μA

Country of Origin

Japan

Product details

BC Series High Temperature