Technical documents
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
440mA
Leakage Current
4 μA
Tolerance
±20%
You may be interested in
Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H470MPD8Brand: Nichicon
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
1
P.O.A.
Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H470MPD8Brand: Nichicon
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
440mA
Leakage Current
4 μA
Tolerance
±20%
You may be interested in
Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBT1H470MPD8Brand: Nichicon
P.O.A.Each (In a Pack of 5) (ex VAT)
