Nichicon 22μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J220MCL1GS

RS Stock No.: 715-1102Brand: NichiconManufacturers Part No.: UCD0J220MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

90mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 22μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J220MCL1GS
Select packaging type

P.O.A.

Nichicon 22μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J220MCL1GS
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

90mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance