Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS

RS Stock No.: 173-3250Brand: NichiconManufacturers Part No.: UCD1A102MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

850mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS

P.O.A.

Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

850mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance