Nichicon 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C331MNL1GS

RS Stock No.: 715-1240Brand: NichiconManufacturers Part No.: UCD1C331MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Product details

CD Series Low Impedance

You may be interested in

P.O.A.

Nichicon 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C331MNL1GS
Select packaging type

P.O.A.

Nichicon 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C331MNL1GS

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Product details

CD Series Low Impedance

You may be interested in